
2016695-4 | |
---|---|
DigiKey Part Number | 17-2016695-4-ND |
Manufacturer | |
Manufacturer Product Number | 2016695-4 |
Description | COAX CBL RP-SMA TO MHF4 7.8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to I-PEX MHF4 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016695-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | RP-SMA to I-PEX MHF4 | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -45°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹595.45000 | ₹595.45 |
10 | ₹505.99500 | ₹5,059.95 |
25 | ₹474.26200 | ₹11,856.55 |
50 | ₹451.61560 | ₹22,580.78 |
100 | ₹430.06070 | ₹43,006.07 |
250 | ₹403.14228 | ₹1,00,785.57 |
500 | ₹383.90876 | ₹1,91,954.38 |
1,000 | ₹365.60259 | ₹3,65,602.59 |