
2035334-6 | |
---|---|
DigiKey Part Number | 17-2035334-6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2035334-6 |
Description | CONTACT, FEMALE0.64 ,0.35SQMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2035334-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | ₹5.61509 | ₹2,24,603.60 |