MFR Recommended

203M014-19A08 | |
|---|---|
DigiKey Part Number | 203M014-19A08-ND |
Manufacturer | |
Manufacturer Product Number | 203M014-19A08 |
Description | CONN BCKSH ADPT SZ12-14S 7/8-20 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 7/8-20 UNEF 12, 14, 14S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.980" (24.90mm) | |
Shell Size - Insert | 12, 14, 14S | |
Thread Size | 7/8-20 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Termination Ring | |
Ingress Protection | - | |
Includes | 3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III | |
Base Product Number |
