
1735849-1 | |
|---|---|
DigiKey Part Number | 1735849-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1735849-1 |
Description | CONN SATA RCPT 22POS SLD R/A |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1735849-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |