60 Connector Header, Male Pins Through Hole Black Impact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2057427-3

DigiKey Part Number
17-2057427-3-ND
Manufacturer
Manufacturer Product Number
2057427-3
Description
IMP100S,H,V2P10C,UG,LEW46,5.5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
60 Connector Header, Male Pins Through Hole Black Impact
Datasheet
 Datasheet
EDA/CAD Models
2057427-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Impact
Number of Positions
60
Number of Positions Loaded
All
Pitch
0.075" (1.91mm)
Number of Rows
6
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
40 Signal, 20 Ground
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.075A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
750₹643.57607₹4,82,682.05
Manufacturers Standard Package