
2057555-1 | |
|---|---|
DigiKey Part Number | A108312-ND |
Manufacturer | |
Manufacturer Product Number | 2057555-1 |
Description | CONN SFP+ CAGE 1X2 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2057555-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Lock, EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,764.94000 | ₹1,764.94 |
| 10 | ₹1,499.73500 | ₹14,997.35 |
| 25 | ₹1,405.80400 | ₹35,145.10 |
| 50 | ₹1,338.69140 | ₹66,934.57 |
| 100 | ₹1,274.83110 | ₹1,27,483.11 |
| 250 | ₹1,195.08436 | ₹2,98,771.09 |
| 500 | ₹1,138.11790 | ₹5,69,058.95 |