Connector Panel Mount Frame For LC Duplex Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Panel Mount Frame For LC Duplex Connectors
FullAXS Mini Connector Sealing System

2061433-1

DigiKey Part Number
A128397-ND
Manufacturer
Manufacturer Product Number
2061433-1
Description
FOAC FULLAXS BULKHEAD ASSEMBLY
Customer Reference
Detailed Description
Connector Panel Mount Frame For LC Duplex Connectors
Datasheet
 Datasheet
EDA/CAD Models
2061433-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Panel Mount Frame
For Use With/Related Products
LC Duplex Connectors
Specifications
Bulkhead
Material
-
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.