


206151-2 | |
|---|---|
DigiKey Part Number | A1356-ND |
Manufacturer | |
Manufacturer Product Number | 206151-2 |
Description | CONN RCPT HSG MALE 37POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 206151-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 37 | |
Shell Size - Insert | 23-37 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹992.43000 | ₹992.43 |
| 10 | ₹843.33300 | ₹8,433.33 |
| 25 | ₹790.47840 | ₹19,761.96 |
| 50 | ₹752.73780 | ₹37,636.89 |
| 100 | ₹716.82400 | ₹71,682.40 |
| 250 | ₹671.96052 | ₹1,67,990.13 |
| 500 | ₹639.92130 | ₹3,19,960.65 |
| 1,000 | ₹609.40942 | ₹6,09,409.42 |





















