


2061973-1 | |
|---|---|
DigiKey Part Number | A124365-ND |
Manufacturer | |
Manufacturer Product Number | 2061973-1 |
Description | FULLPROOF140 MINI FIELD INSTALL |
Customer Reference | |
Detailed Description | Connector Coupler For Panel Mount Frames |
Datasheet | Datasheet |
EDA/CAD Models | 2061973-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Coupler | |
For Use With/Related Products | Panel Mount Frames | |
Specifications | Cable Gland, Seal | |
Material | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |