
207445-1 | |
|---|---|
DigiKey Part Number | A16040-ND |
Manufacturer | |
Manufacturer Product Number | 207445-1 |
Description | CONN SEALING COVER 17 BLACK |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 17 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | CPC Receptacle Series 1, 2 and 3 | |
Shell Size - Insert | 17 | |
Material | Thermoplastic | |
Features | Contains Strap with Ring | |
Color | Black | |
Base Product Number |















