
207908-1 | |
|---|---|
DigiKey Part Number | A23621-ND |
Manufacturer | TE Connectivity AMP Connectors |
Manufacturer Product Number | 207908-1 |
Description | CONN BACKSHELL 9P 90/180DEG BLK |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector Black 90°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 90°, 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Obsolete | Material Thermoplastic |
Accessory Type Hinged Backshell | Hardware Assembly Hardware |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5207908-1 | TE Connectivity AMP Connectors | 986 | A33653-ND | ₹890.86000 | Direct |
