52 Connector Receptacle, Male Pins Panel Mount Black Top Drawer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2085295-1

DigiKey Part Number
A135656-ND
Manufacturer
Manufacturer Product Number
2085295-1
Description
CONN,PIN,TOP DRAWER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
52 Connector Receptacle, Male Pins Panel Mount Black Top Drawer
Datasheet
 Datasheet
EDA/CAD Models
2085295-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Male Pins
Connector Style
Top Drawer
Number of Positions
52
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Panel Mount
Termination
Solder
Contact Layout, Typical
44 Signal, 8 Power
Features
Guide Pin
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹11,382.67000₹11,382.67
10₹9,675.96800₹96,759.68
25₹9,070.76240₹2,26,769.06
50₹8,638.34220₹4,31,917.11
100₹8,443.13620₹8,44,313.62
Manufacturers Standard Package