60 Connector Receptacle, Female Sockets Through Hole Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102094-1

DigiKey Part Number
A119585-ND
Manufacturer
Manufacturer Product Number
2102094-1
Description
CONN RCPT 60POS PCB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
60 Connector Receptacle, Female Sockets Through Hole Black
Datasheet
 Datasheet
EDA/CAD Models
2102094-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane, Motherboard
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
60
Number of Positions Loaded
All
Pitch
0.075" (1.91mm)
Number of Rows
6
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
40 Signal, 20 Ground
Features
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 125°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
120₹3,175.83325₹3,81,099.99