2 Position Individual Wires Connector Natural IDC 18 AWG Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2106751-2

DigiKey Part Number
A100394TR-ND - Tape & Reel (TR)
A100394CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2106751-2
Description
CONN WIRE IDC 2POS 18AWG PCB RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Individual Wires Connector Natural IDC 18 AWG Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2106751-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Individual Wires
Number of Positions
2
Cable Pitch
0.157" (4.00mm)
Board-Side Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Cable Termination
IDC
Wire Gauge
18 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,342 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹99.71000₹99.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,850₹55.50739₹2,13,703.45

Other Suppliers on DigiKey

2,342In Stock
Ships from WEC