3 Position Individual Wires Connector Natural IDC 18 AWG Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2106751-3

DigiKey Part Number
A100395TR-ND - Tape & Reel (TR)
A100395CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2106751-3
Description
CONN WIRE IDC 3POS 18AWG PCB RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Individual Wires Connector Natural IDC 18 AWG Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2106751-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Individual Wires
Number of Positions
3
Cable Pitch
0.157" (4.00mm)
Board-Side Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Cable Termination
IDC
Wire Gauge
18 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,771
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹175.19000₹175.19
10₹148.53800₹1,485.38
25₹139.18280₹3,479.57
50₹132.54780₹6,627.39
100₹126.20180₹12,620.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
350₹115.52134₹40,432.47
700₹110.00740₹77,005.18
1,050₹106.90564₹1,12,250.92
1,750₹103.12229₹1,80,464.01
2,450₹100.70440₹2,46,725.78
3,500₹98.20340₹3,43,711.90
8,750₹92.06180₹8,05,540.75
Manufacturers Standard Package