213672-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213672-3

DigiKey Part Number
A115068-ND
Manufacturer
Manufacturer Product Number
213672-3
Description
CONN HEADER DRAWER 25POS PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 Connector Header, Male Pins Through Hole Black Drawer
Datasheet
 Datasheet
EDA/CAD Models
213672-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Drawer
Number of Positions
25
Number of Positions Loaded
All
Pitch
0.200" (5.08mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold or PdNi +Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
14A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 130°C
Voltage Rating
600V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹7,361.87000₹7,361.87
10₹6,257.76700₹62,577.67
30₹5,791.35000₹1,73,740.50
50₹5,586.57340₹2,79,328.67
100₹5,569.98800₹5,56,998.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.