
213841-2 | |
|---|---|
DigiKey Part Number | A100534TR-ND - Tape & Reel (TR) A100534CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 213841-2 |
Description | CONN PIN 8-10AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 8-10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 213841-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8-10 AWG | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹574.03000 | ₹574.03 |
| 10 | ₹487.64200 | ₹4,876.42 |
| 25 | ₹457.05880 | ₹11,426.47 |
| 50 | ₹435.23460 | ₹21,761.73 |
| 100 | ₹414.44470 | ₹41,444.47 |
| 250 | ₹393.58412 | ₹98,396.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹342.39891 | ₹5,13,598.36 |

















