Image for 2157108-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2157108-1

DigiKey Part Number
2157108-1-ND
Manufacturer
Manufacturer Product Number
2157108-1
Description
CONN RCPT ARINC 150/60/100
Customer Reference
Detailed Description
Receptacle Connector Arinc 150/60/100///
Datasheet
 Datasheet
EDA/CAD Models
2157108-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Shell Style
Receptacle
Class
Non-Environmental
Class Code
-
Shell Size
2
Cavity A
150
Cavity B
60
Cavity C
100
Cavity D
-
Cavity E
-
Cavity F
-
Sealed
Un-Sealed
Shell Plating
Electroless Nickel
Termination
-
Features
Cinch Nuts (4-40), Dust Cap, Front Release
Note
Fully Loaded
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.