
2170707-3 | |
|---|---|
DigiKey Part Number | A139177-ND |
Manufacturer | |
Manufacturer Product Number | 2170707-3 |
Description | CONN QSFP28 CAGE 1X6 W/HSINK R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage, Ganged (1 x 6) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170707-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 6) with Heat Sink | |
Connector Type | QSFP28 | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,028.91000 | ₹8,028.91 |
| 12 | ₹6,737.50333 | ₹80,850.04 |
| 30 | ₹6,316.02267 | ₹1,89,480.68 |
| 54 | ₹6,059.67852 | ₹3,27,222.64 |
| 102 | ₹5,794.14108 | ₹5,91,002.39 |