
2178300-1 | |
|---|---|
DigiKey Part Number | A121721TR-ND - Tape & Reel (TR) A121721CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2178300-1 |
Description | 6.3 SRS F-SPRING LIF RECEPTACLE |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2178300-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.276" (7.01mm) | |
Length - Overall | 0.748" (19.00mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Low Insertion Force (LIF) | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.118" ~ 0.169" (3.00mm ~ 4.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹9.50500 | ₹95.05 |
| 25 | ₹8.94600 | ₹223.65 |
| 50 | ₹8.49860 | ₹424.93 |
| 100 | ₹8.08850 | ₹808.85 |
| 250 | ₹7.58536 | ₹1,896.34 |
| 500 | ₹7.22192 | ₹3,610.96 |
| 1,000 | ₹6.87619 | ₹6,876.19 |
| 2,500 | ₹6.44512 | ₹16,112.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.13704 | ₹30,685.20 |
| 10,000 | ₹5.84379 | ₹58,437.90 |




