144 (36 x 4) Position SAS, Mini 2.0 Receptacle with Cage, Ganged (1x4) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2180736-1

DigiKey Part Number
A104070-ND
Manufacturer
Manufacturer Product Number
2180736-1
Description
CONN MIN 2.0 SAS RCP 1X4 144P RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
144 (36 x 4) Position SAS, Mini 2.0 Receptacle with Cage, Ganged (1x4) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2180736-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (1x4)
Connector Type
SAS, Mini 2.0
Number of Positions
144 (36 x 4)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide, EMI Shielded, Light Pipe
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,503.79000₹3,503.79
15₹2,894.23267₹43,413.49
30₹2,756.16233₹82,684.87
60₹2,699.55183₹1,61,973.11
Manufacturers Standard Package

Other Suppliers on DigiKey

35In Stock
Ships from WEC