


2198483-1 | |
|---|---|
DigiKey Part Number | A104069-ND |
Manufacturer | |
Manufacturer Product Number | 2198483-1 |
Description | CONN MIN 2.0 SAS RCP 1X2 72P R/A |
Customer Reference | |
Detailed Description | 72 (36 x 2) Position SAS, Mini 2.0 Receptacle with Cage, Ganged (1x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2198483-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Receptacle with Cage, Ganged (1x2) | |
Connector Type | SAS, Mini 2.0 | |
Number of Positions | 72 (36 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,134.78000 | ₹3,134.78 |
| 10 | ₹2,664.65400 | ₹26,646.54 |
| 25 | ₹2,497.83200 | ₹62,445.80 |
| 50 | ₹2,378.70320 | ₹1,18,935.16 |