
2199055-2 | |
|---|---|
DigiKey Part Number | A120578TR-ND - Tape & Reel (TR) A120578CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2199055-2 |
Description | CONN SPRING MOD 10POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2199055-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 10 | |
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.047" (1.20mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹177.05000 | ₹177.05 |
| 10 | ₹150.77500 | ₹1,507.75 |
| 25 | ₹141.30720 | ₹3,532.68 |
| 50 | ₹134.54200 | ₹6,727.10 |
| 100 | ₹128.12140 | ₹12,812.14 |
| 250 | ₹120.09440 | ₹30,023.60 |
| 500 | ₹114.35786 | ₹57,178.93 |
| 1,000 | ₹108.98662 | ₹1,08,986.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,800 | ₹99.11680 | ₹3,76,643.84 |
| 7,600 | ₹94.39043 | ₹7,17,367.27 |
