
2199064-2 | |
|---|---|
DigiKey Part Number | A120579-ND |
Manufacturer | |
Manufacturer Product Number | 2199064-2 |
Description | CONN SPRING MOD 6POS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2199064-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96,000 | ₹102.61875 | ₹98,51,400.00 |