
2221458-1 | |
---|---|
DigiKey Part Number | 2221458-1-ND |
Manufacturer | |
Manufacturer Product Number | 2221458-1 |
Description | CONN RCPT ARINC 150/60/34 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Receptacle Connector Arinc 150/60/34/// |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Style | Receptacle | |
Class | - | |
Class Code | - | |
Shell Size | 2 | |
Cavity A | 150 | |
Cavity B | 60 | |
Cavity C | 34 | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | - | |
Shell Plating | Electroless Nickel | |
Termination | - | |
Features | Dust Cap, Rear Release | |
Note | Fully Loaded | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | ₹1,05,844.63520 | ₹26,46,115.88 |