
2227303-2 | |
|---|---|
DigiKey Part Number | A120618TR-ND - Tape & Reel (TR) A120618CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2227303-2 |
Description | CONN SFP CAGE SOLDER R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2227303-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹243.22000 | ₹243.22 |
| 10 | ₹206.68700 | ₹2,066.87 |
| 25 | ₹193.71520 | ₹4,842.88 |
| 50 | ₹184.45240 | ₹9,222.62 |
| 100 | ₹175.63700 | ₹17,563.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹167.24555 | ₹33,449.11 |
| 400 | ₹159.26188 | ₹63,704.75 |
| 600 | ₹154.76952 | ₹92,861.71 |
| 1,000 | ₹149.29236 | ₹1,49,292.36 |
| 1,400 | ₹145.79216 | ₹2,04,109.02 |
| 2,000 | ₹142.17109 | ₹2,84,342.18 |
| 5,000 | ₹133.27965 | ₹6,66,398.25 |