
1-2212115-4 | |
|---|---|
DigiKey Part Number | A125810-ND |
Manufacturer | |
Manufacturer Product Number | 1-2212115-4 |
Description | CONN EDGE DUAL FMALE 10POS GOLD |
Customer Reference | |
Detailed Description | 10 Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2212115-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 10 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic, Glass Filled | |
Base Product Number |