
2288226-2 | |
|---|---|
DigiKey Part Number | A125805-ND |
Manufacturer | |
Manufacturer Product Number | 2288226-2 |
Description | CONN CFP4 CAGE W/HSINK PRESS RA |
Customer Reference | |
Detailed Description | Position CFP4 Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2288226-2 Models |
Category | Connector Type CFP4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Obsolete | Features EMI Shielded |
Connector Style Cage with Heat Sink | Base Product Number |