
2288227-2 | |
|---|---|
DigiKey Part Number | A125782-ND |
Manufacturer | |
Manufacturer Product Number | 2288227-2 |
Description | CONN CFP4 CAGE PRESS-FIT R/A |
Customer Reference | |
Detailed Description | Position CFP4 Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2288227-2 Models |
Category | Connector Type CFP4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Obsolete | Features EMI Shielded |
Connector Style Cage | Base Product Number |