


2295893-1 | |
|---|---|
DigiKey Part Number | A125197-ND |
Manufacturer | |
Manufacturer Product Number | 2295893-1 |
Description | MALE INSERT HOUSING |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Black 8 (6 + 2 Coax) Position |
Datasheet | Datasheet |
EDA/CAD Models | 2295893-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 8 (6 + 2 Coax) | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | - | |
Color | Black | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹1,313.33085 | ₹2,62,666.17 |