




2302483-3 | |
---|---|
DigiKey Part Number | A139376-ND |
Manufacturer | |
Manufacturer Product Number | 2302483-3 |
Description | CONN BACKSHELL 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2302483-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 4 | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹961.05000 | ₹961.05 |
10 | ₹816.58500 | ₹8,165.85 |
25 | ₹765.43560 | ₹19,135.89 |
50 | ₹728.89260 | ₹36,444.63 |
100 | ₹694.10650 | ₹69,410.65 |
250 | ₹650.67364 | ₹1,62,668.41 |
500 | ₹619.64658 | ₹3,09,823.29 |
1,000 | ₹600.54884 | ₹6,00,548.84 |