152 (38 x 4) Position ZQSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
152 (38 x 4) Position ZQSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle
zQSFP+ Interconnects

2308171-1

DigiKey Part Number
A129588-ND
Manufacturer
Manufacturer Product Number
2308171-1
Description
CONN ZQSFP+ RCP CAGE 2X2 152P RA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
152 (38 x 4) Position ZQSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2308171-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x2)
Connector Type
ZQSFP+
Number of Positions
152 (38 x 4)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide, EMI Shielded, Light Pipe
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 161 View Now
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹10,318.49000₹10,318.49
18₹8,415.52389₹1,51,479.43
27₹8,178.45185₹2,20,818.20
54₹7,788.55481₹4,20,581.96
108₹7,583.97713₹8,19,069.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

161In Stock
Ships from WEC