2315717-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₹15.32222
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₹13.26968
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₹15.02660
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₹32.97213
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,600
Unit Price: ₹22.36000
Datasheet
Image for 2315717-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2315717-3

DigiKey Part Number
17-2315717-3-ND
Manufacturer
Manufacturer Product Number
2315717-3
Description
STD TIMER PLUG HSG 2P MKII
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2315717-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
55,000₹15.69671₹8,63,319.05
Manufacturers Standard Package