60 Position OSFP Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2324869-1

DigiKey Part Number
A141647TR-ND - Tape & Reel (TR)
A141647CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2324869-1
Description
CONN OSFP RCPT 60POS SLD R/A SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position OSFP Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2324869-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Receptacle
Connector Type
OSFP
Number of Positions
60
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 676
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹1,641.01000₹1,641.01
10₹1,394.62200₹13,946.22
25₹1,307.28760₹32,682.19
50₹1,244.89040₹62,244.52
100₹1,242.29050₹1,24,229.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
350₹1,085.28674₹3,79,850.36
700₹1,033.55521₹7,23,488.65
Manufacturers Standard Package