
2329910-1 | |
---|---|
DigiKey Part Number | 17-2329910-1TR-ND - Tape & Reel (TR) 17-2329910-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2329910-1 |
Description | PWR VERSA-LOCK TAB, 14-16 AWG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 14-16 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
10 | ₹10.38300 | ₹103.83 |
25 | ₹9.76160 | ₹244.04 |
50 | ₹9.28220 | ₹464.11 |
100 | ₹8.84740 | ₹884.74 |
250 | ₹8.28832 | ₹2,072.08 |
500 | ₹7.89254 | ₹3,946.27 |
1,000 | ₹7.51539 | ₹7,515.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹6.47358 | ₹25,894.32 |
8,000 | ₹6.16432 | ₹49,314.56 |
12,000 | ₹5.99039 | ₹71,884.68 |
20,000 | ₹5.77826 | ₹1,15,565.20 |
28,000 | ₹5.64269 | ₹1,57,995.32 |
40,000 | ₹5.50250 | ₹2,20,100.00 |
1,00,000 | ₹5.15821 | ₹5,15,821.00 |