56 Position Female Connector Non Specified - Dual Edge Gold-Palladium 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2332208-1

DigiKey Part Number
17-2332208-1TR-ND - Tape & Reel (TR)
17-2332208-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2332208-1
Description
CONN EDGE DUAL FMALE 56POS 0.024
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56 Position Female Connector Non Specified - Dual Edge Gold-Palladium 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2332208-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
TE Connectivity AMP Connectors
Features
Board Guide, Pick and Place, Solder Retention
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Termination
Solder
Part Status
Active
Contact Material
Copper Alloy
Card Type
Non Specified - Dual Edge
Contact Finish
Gold-Palladium
Gender
Female
Contact Finish Thickness
Flash
Number of Positions/Bay/Row
28
Color
Black
Number of Positions
56
Operating Temperature
-55°C ~ 105°C
Card Thickness
0.062" (1.57mm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Number of Rows
2
Base Product Number
Pitch
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹725.92000₹725.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400₹435.52607₹6,09,736.50
Manufacturers Standard Package