
2348504-2 | |
|---|---|
DigiKey Part Number | 17-2348504-2TR-ND - Tape & Reel (TR) 17-2348504-2CT-ND - Cut Tape (CT) 17-2348504-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2348504-2 |
Description | STD RANGE WIRE TO .250 X .032 TA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 2348504-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | Quick Connect | |
Wire Gauge | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹22.45800 | ₹224.58 |
| 25 | ₹21.02280 | ₹525.57 |
| 50 | ₹19.99780 | ₹999.89 |
| 100 | ₹19.03790 | ₹1,903.79 |
| 250 | ₹17.84700 | ₹4,461.75 |
| 500 | ₹16.99340 | ₹8,496.70 |
| 1,000 | ₹16.18082 | ₹16,180.82 |
| 2,500 | ₹15.16695 | ₹37,917.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹13.49007 | ₹2,69,801.40 |
| 40,000 | ₹12.84662 | ₹5,13,864.80 |
| 60,000 | ₹12.48467 | ₹7,49,080.20 |