
2350323-2 | |
|---|---|
DigiKey Part Number | 17-2350323-2-ND |
Manufacturer | |
Manufacturer Product Number | 2350323-2 |
Description | MINI IO CONN CAT5E FI 2X2 AWG22 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type II Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2350323-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Industrial Mini, Type II | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,552.25000 | ₹3,552.25 |
| 10 | ₹3,019.22600 | ₹30,192.26 |
| 25 | ₹2,830.24520 | ₹70,756.13 |
| 50 | ₹2,695.23740 | ₹1,34,761.87 |
| 100 | ₹2,566.70590 | ₹2,56,670.59 |
| 250 | ₹2,406.22280 | ₹6,01,555.70 |