
2358709-2 | |
|---|---|
DigiKey Part Number | 17-2358709-2TR-ND - Tape & Reel (TR) 17-2358709-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2358709-2 |
Description | 250 ASSY. TAPING AND REEL TAB PO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Quick Connect Male Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2358709-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | - | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | - | |
Termination | - | |
Wire Gauge | - | |
Insulation | - | |
Mounting Type | - | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹8.50919 | ₹1,27,637.85 |