MFR Recommended




2372133-1 | |
|---|---|
DigiKey Part Number | 17-2372133-1TR-ND - Tape & Reel (TR) 17-2372133-1CT-ND - Cut Tape (CT) 17-2372133-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2372133-1 |
Description | RCPT CONN 76 POSN QSFP-DD 112 W/ |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD (Double Density) Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2372133-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | 76 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

