



2379397-7 | |
|---|---|
DigiKey Part Number | 17-2379397-7TR-ND - Tape & Reel (TR) 17-2379397-7CT-ND - Cut Tape (CT) 17-2379397-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2379397-7 |
Description | MCIO INTERGRATED CONN, V/T,8X, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 37 | |
Number of Positions | 74 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹783.40000 | ₹783.40 |
| 10 | ₹665.40500 | ₹6,654.05 |
| 25 | ₹623.67640 | ₹15,591.91 |
| 50 | ₹593.89840 | ₹29,694.92 |
| 100 | ₹565.53660 | ₹56,553.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹457.77235 | ₹91,554.47 |
| 400 | ₹453.93055 | ₹1,81,572.22 |