
2383410-6 | |
---|---|
DigiKey Part Number | 17-2383410-6-ND |
Manufacturer | |
Manufacturer Product Number | 2383410-6 |
Description | SGI 1.5 TPA, 6P, BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For |
Datasheet | Datasheet |
EDA/CAD Models | 2383410-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 6 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | ₹2.02179 | ₹60,653.70 |