



2383938-2 | |
|---|---|
DigiKey Part Number | 17-2383938-2TR-ND - Tape & Reel (TR) 17-2383938-2CT-ND - Cut Tape (CT) 17-2383938-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383938-2 |
Description | TERMI-BLOK SMD MOUNT 180_2P_5 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383938-2 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 2 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 13.5 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 16-30 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹395.05000 | ₹395.05 |
| 10 | ₹281.35600 | ₹2,813.56 |
| 25 | ₹246.21760 | ₹6,155.44 |
| 50 | ₹224.25340 | ₹11,212.67 |
| 100 | ₹206.08850 | ₹20,608.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | ₹192.48400 | ₹44,271.32 |
| 460 | ₹180.96200 | ₹83,242.52 |
| 690 | ₹175.37632 | ₹1,21,009.66 |
| 1,150 | ₹169.37753 | ₹1,94,784.16 |
| 1,610 | ₹165.98304 | ₹2,67,232.69 |
| 2,300 | ₹162.80991 | ₹3,74,462.79 |




