
2383938-3 | |
|---|---|
DigiKey Part Number | 17-2383938-3TR-ND - Tape & Reel (TR) 17-2383938-3CT-ND - Cut Tape (CT) 17-2383938-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383938-3 |
Description | TERMI-BLOK SMD MOUNT 180_3P_5 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383938-3 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 3 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 13.5 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 16-30 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | ₹242.48800 | ₹55,772.24 |
| 460 | ₹228.63817 | ₹1,05,173.56 |
| 690 | ₹221.93687 | ₹1,53,136.44 |
| 1,150 | ₹214.74973 | ₹2,46,962.19 |
| 1,610 | ₹210.68920 | ₹3,39,209.61 |
| 2,300 | ₹206.89554 | ₹4,75,859.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹503.74000 | ₹503.74 |
| 10 | ₹357.72000 | ₹3,577.20 |
| 25 | ₹313.69760 | ₹7,842.44 |
| 50 | ₹286.38420 | ₹14,319.21 |
| 100 | ₹263.89080 | ₹26,389.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹494.29000 | ₹494.29 |
| 10 | ₹350.72700 | ₹3,507.27 |
| 25 | ₹307.53560 | ₹7,688.39 |
| 50 | ₹280.75140 | ₹14,037.57 |
| 100 | ₹258.71170 | ₹25,871.17 |

