2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2383941-2

DigiKey Part Number
17-2383941-2TR-ND - Tape & Reel (TR)
17-2383941-2CT-ND - Cut Tape (CT)
17-2383941-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2383941-2
Description
TERMI-BLOK SMD MOUNT 180_2P_3.81
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2383941-2 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount
Manufacturer
TE Connectivity AMP Connectors
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
2
Contact Material - Plating
Copper Alloy - Nickel Tin Plated
Pitch
0.150" (3.81mm)
Clamp Material - Plating
Copper Alloy - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Copper Alloy - Nickel Plated
Current
7 A
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Voltage
300 V
Screw Thread
M2
Wire Gauge
18-28 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,888
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹389.38000₹389.38
10₹277.19800₹2,771.98
25₹242.58840₹6,064.71
50₹220.92660₹11,046.33
100₹202.98860₹20,298.86
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₹184.87100₹55,461.30
600₹174.46232₹1,04,677.39
900₹169.43018₹1,52,487.16
1,500₹164.03849₹2,46,057.73
2,100₹160.99149₹3,38,082.13
3,000₹158.14705₹4,74,441.15
Manufacturers Standard Package