3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
2383941-3
2383941-3

2383941-3

DigiKey Part Number
17-2383941-3TR-ND - Tape & Reel (TR)
17-2383941-3CT-ND - Cut Tape (CT)
17-2383941-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2383941-3
Description
TERMI-BLOK SMD MOUNT 180_3P_3.81
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2383941-3 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount
Manufacturer
TE Connectivity AMP Connectors
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
3
Contact Material - Plating
Copper Alloy - Nickel Tin Plated
Pitch
0.150" (3.81mm)
Clamp Material - Plating
Copper Alloy - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Copper Alloy - Nickel Plated
Current
7 A
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Voltage
300 V
Screw Thread
M2
Wire Gauge
18-28 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,194
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹501.85000₹501.85
10₹355.92500₹3,559.25
25₹312.14760₹7,803.69
50₹285.02320₹14,251.16
100₹262.69050₹26,269.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₹240.50903₹72,152.71
600₹227.69665₹1,36,617.99
900₹221.51883₹1,99,366.95
1,500₹214.90755₹3,22,361.32
2,100₹211.17674₹4,43,471.15
3,000₹207.69518₹6,23,085.54
Manufacturers Standard Package