



2383941-4 | |
|---|---|
DigiKey Part Number | 17-2383941-4TR-ND - Tape & Reel (TR) 17-2383941-4CT-ND - Cut Tape (CT) 17-2383941-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383941-4 |
Description | TERMI-BLOK SMD MOUNT 180_4P_3.81 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383941-4 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 4 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 7 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 18-28 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹609.59000 | ₹609.59 |
| 10 | ₹432.47800 | ₹4,324.78 |
| 25 | ₹380.08160 | ₹9,502.04 |
| 50 | ₹347.79680 | ₹17,389.84 |
| 100 | ₹321.33400 | ₹32,133.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹295.41307 | ₹88,623.92 |
| 600 | ₹280.36233 | ₹1,68,217.40 |
| 900 | ₹273.11500 | ₹2,45,803.50 |
| 1,500 | ₹265.37085 | ₹3,98,056.28 |
| 2,100 | ₹261.00421 | ₹5,48,108.84 |
| 3,000 | ₹256.93205 | ₹7,70,796.15 |