5 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
2383941-5
2383941-5

2383941-5

DigiKey Part Number
17-2383941-5TR-ND - Tape & Reel (TR)
17-2383941-5CT-ND - Cut Tape (CT)
17-2383941-5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2383941-5
Description
TERMI-BLOK SMD MOUNT 180_5P_3.81
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2383941-5 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount
Manufacturer
TE Connectivity AMP Connectors
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
5
Contact Material - Plating
Copper Alloy - Nickel Tin Plated
Pitch
0.150" (3.81mm)
Clamp Material - Plating
Copper Alloy - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Copper Alloy - Nickel Plated
Current
7 A
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Voltage
300 V
Screw Thread
M2
Wire Gauge
18-28 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,176
Check for Additional Incoming Stock
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₹349.76890₹1,04,930.67
600₹332.60275₹1,99,561.65
900₹324.34887₹2,91,913.98
1,500₹315.53297₹4,73,299.45
2,100₹310.56661₹6,52,189.88
3,000₹305.93864₹9,17,815.92
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹729.62000₹729.62
10₹517.63100₹5,176.31
25₹455.68960₹11,392.24
50₹417.75320₹20,887.66
100₹386.77270₹38,677.27
Digi-Reel®
QuantityUnit PriceExt Price
1₹715.44000₹715.44
10₹507.51900₹5,075.19
25₹446.73000₹11,168.25
50₹409.54960₹20,477.48
100₹379.19300₹37,919.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.