



2383941-5 | |
|---|---|
DigiKey Part Number | 17-2383941-5TR-ND - Tape & Reel (TR) 17-2383941-5CT-ND - Cut Tape (CT) 17-2383941-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383941-5 |
Description | TERMI-BLOK SMD MOUNT 180_5P_3.81 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383941-5 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 5 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 7 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 18-28 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹349.76890 | ₹1,04,930.67 |
| 600 | ₹332.60275 | ₹1,99,561.65 |
| 900 | ₹324.34887 | ₹2,91,913.98 |
| 1,500 | ₹315.53297 | ₹4,73,299.45 |
| 2,100 | ₹310.56661 | ₹6,52,189.88 |
| 3,000 | ₹305.93864 | ₹9,17,815.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹729.62000 | ₹729.62 |
| 10 | ₹517.63100 | ₹5,176.31 |
| 25 | ₹455.68960 | ₹11,392.24 |
| 50 | ₹417.75320 | ₹20,887.66 |
| 100 | ₹386.77270 | ₹38,677.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹715.44000 | ₹715.44 |
| 10 | ₹507.51900 | ₹5,075.19 |
| 25 | ₹446.73000 | ₹11,168.25 |
| 50 | ₹409.54960 | ₹20,477.48 |
| 100 | ₹379.19300 | ₹37,919.30 |