
2383941-7 | |
|---|---|
DigiKey Part Number | 17-2383941-7TR-ND - Tape & Reel (TR) 17-2383941-7CT-ND - Cut Tape (CT) 17-2383941-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383941-7 |
Description | TERMI-BLOK SMD MOUNT 180_7P_3.81 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383941-7 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 7 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 7 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 18-28 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹457.26143 | ₹1,37,178.43 |
| 600 | ₹436.13687 | ₹2,61,682.12 |
| 900 | ₹425.99752 | ₹3,83,397.77 |
| 1,500 | ₹415.18621 | ₹6,22,779.32 |
| 2,100 | ₹409.10364 | ₹8,59,117.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹940.37000 | ₹940.37 |
| 10 | ₹666.76800 | ₹6,667.68 |
| 25 | ₹588.83520 | ₹14,720.88 |
| 50 | ₹541.44780 | ₹27,072.39 |
| 100 | ₹502.98220 | ₹50,298.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹921.47000 | ₹921.47 |
| 10 | ₹653.72600 | ₹6,537.26 |
| 25 | ₹577.30480 | ₹14,432.62 |
| 50 | ₹530.84380 | ₹26,542.19 |
| 100 | ₹493.12480 | ₹49,312.48 |